+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTHS-M-01

Wireless headphones with microphone; black; USB C socket; mono


Manufacturer: GEMBIRD

Manufacturer part number:
BTHS-M-01
TME Symbol:
BTHS-M-01

Specification

Manufacturer
GEMBIRD
Type of PC accessories
wireless headphones with microphone
Colour
black
Connection
USB C socket
Version
wireless
PC accessories features
mono
Bandwidth
20Hz...20kHz
Range
10m
Impedance
32Ω
Speaker sensitivity
42dB
Bluetooth version
5.0
Kit contents
no charger included
Capacity
500mAh
Nominal life
12h
Charging power minimum
2W
Charging power maximum
5W
Charge time
1.5h
Bluetooth class
5
Charger included
No
Loading technology
undefined
Battery/ rechargeable battery
  • battery Li int.
Marking
Gross weight245.6 g
Certificates
EAN code8716309127189
See other products in this category: Peripherals GEMBIRD,
*
BTHS-M-01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 17.13 USDGross price for quantities from 1 pcs - 17.13 USD
Net price for quantities from 3 pcs - 15.32 USDGross price for quantities from 3 pcs - 15.32 USD
Net price for quantities from 5 pcs - 13.32 USDGross price for quantities from 5 pcs - 13.32 USD