+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | RAYSON | |
Type of communications module | Bluetooth | |
Bluetooth version | 2.1 EDR | |
Transmitter output power | 4dBm | |
Bluetooth class | 2 | |
Receiver sensitivity | -80dBm | |
Mounting | SMD | |
Dimensions | 25x14.5x2.2mm | |
Communications modules features | HCI profile | |
Operating temperature | -40...85°C |