+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

BTM-182

Module: Bluetooth; Bluetooth: 2.0 EDR; 4dBm; Class: 2; PCM,UART,USB


Manufacturer: RAYSON

Manufacturer part number:
BTM-182
TME Symbol:
BTM-182

Specification

Manufacturer
RAYSON
Type of communications module
Bluetooth
Bluetooth version
2.0 EDR
Transmitter output power
4dBm
Bluetooth class
2
Receiver sensitivity
-80dBm
Mounting
SMD
Dimensions
25x14.5x2.2mm
Operating temperature
-20...75°C
Supply voltage
  • 3...3.6V DC
Interface
  • PCM
  • UART
  • USB
Gross weight0.994 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules RAYSON,
*
BTM-182
754 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.80 EURGross price for quantities from 1 pcs - 9.80 EUR
Net price for quantities from 3 pcs - 8.91 EURGross price for quantities from 3 pcs - 8.91 EUR
Net price for quantities from 10 pcs - 7.80 EURGross price for quantities from 10 pcs - 7.80 EUR
Net price for quantities from 25 pcs - 6.46 EURGross price for quantities from 25 pcs - 6.46 EUR
Net price for quantities from 120 pcs - 5.62 EURGross price for quantities from 120 pcs - 5.62 EUR
Packaging method by the manufacturer:Tube = 40 pcs