+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BTM-192

Module: Bluetooth; Bluetooth: 2.1 EDR; 2dBm; Class: 2; PCM,UART,USB

Manufacturer: RAYSON

Manufacturer part number:
BTM-192
TME Symbol:
BTM-192

Specification

Manufacturer
RAYSON
Type of communications module
Bluetooth
Bluetooth version
2.1 EDR
Transmitter output power
2dBm
Bluetooth class
2
Receiver sensitivity
-83dBm
Mounting
SMD
Supply voltage
  • 1.7...1.9V DC
Interface
  • PCM
  • UART
  • USB
Gross weight1.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IoT (WiFi/Bluetooth) modules RAYSON
*
BTM-192
Product withdrawn from the offer
Use the specification table below to search for similar products