+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU1210-E3/45

Bridge rectifier: single-phase; Urmax: 1kV; If: 12A; Ifsm: 150A


Manufacturer: VISHAY

Manufacturer part number:
BU1210-E3/45
TME Symbol:
BU1210-E3/45

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
12A
Max. forward impulse current
150A
Version
flat
Case
BU
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
0.95V
Features of semiconductor devices
glass passivated
Technology
isoCink+™
Gross weight1 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
BU1210-E3/45
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.45 USDGross price for quantities from 1 pcs - 2.45 USD
Net price for quantities from 20 pcs - 2.23 USDGross price for quantities from 20 pcs - 2.23 USD
Net price for quantities from 60 pcs - 2.13 USDGross price for quantities from 60 pcs - 2.13 USD
Net price for quantities from 100 pcs - 2.06 USDGross price for quantities from 100 pcs - 2.06 USD
Net price for quantities from 200 pcs - 1.98 USDGross price for quantities from 200 pcs - 1.98 USD
Net price for quantities from 500 pcs - 1.80 USDGross price for quantities from 500 pcs - 1.80 USD
Net price for quantities from 800 pcs - 1.69 USDGross price for quantities from 800 pcs - 1.69 USD
Net price for quantities from 1600 pcs - 1.52 USDGross price for quantities from 1600 pcs - 1.52 USD
Net price for quantities from 2400 pcs - 1.41 USDGross price for quantities from 2400 pcs - 1.41 USD
Net price for quantities from 3200 pcs - 1.32 USDGross price for quantities from 3200 pcs - 1.32 USD