+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU2008-E3/51

Bridge rectifier: single-phase; Urmax: 800V; If: 20A; Ifsm: 240A


Manufacturer: VISHAY

Manufacturer part number:
BU2008-E3/51
TME Symbol:
BU2008-E3/51

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
20A
Max. forward impulse current
0.24kA
Version
flat
Case
BU
Electrical mounting
THT
Leads
flat pin
Kind of package
in-tray
Max. forward voltage
0.95V
Features of semiconductor devices
glass passivated
Technology
isoCink+™
Gross weight1 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. VISHAY,
*
BU2008-E3/51
0 in TME stock
Net price for quantities from 1 pcs - 1.92 GBPGross price for quantities from 1 pcs - 1.92 GBP
Net price for quantities from 10 pcs - 1.73 GBPGross price for quantities from 10 pcs - 1.73 GBP
Net price for quantities from 100 pcs - 1.60 GBPGross price for quantities from 100 pcs - 1.60 GBP
Net price for quantities from 250 pcs - 1.53 GBPGross price for quantities from 250 pcs - 1.53 GBP
Net price for quantities from 500 pcs - 1.38 GBPGross price for quantities from 500 pcs - 1.38 GBP
Net price for quantities from 1000 pcs - 1.28 GBPGross price for quantities from 1000 pcs - 1.28 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.