+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU7231SG-TR

IC: comparator; low-power; Cmp: 1; SMT; SSOP5; reel,tape; Iio: 1pA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU7231SG-TR
TME Symbol:
BU7231SG-TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Mounting
SMT
Case
SSOP5
Operating temperature
-40...105°C
Input offset voltage
11mV
Kind of package
reel, tape
Input offset current
1pA
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Input bias current
1pA
Gross weight1 g
Certificates
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
BU7231SG-TR
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 0.23 EURGross price for quantities from 3000 pcs - 0.23 EUR