+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU7232F-E2

IC: comparator; low-power; Cmp: 2; SMT; SOP8; reel,tape; Iio: 1pA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU7232F-E2
TME Symbol:
BU7232F-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Mounting
SMT
Case
SOP8
Operating temperature
-40...85°C
Input offset voltage
11mV
Kind of package
reel, tape
Input offset current
1pA
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Input bias current
1pA
Gross weight1 g
Certificates
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
BU7232F-E2
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 0.27 EURGross price for quantities from 2500 pcs - 0.27 EUR