+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU7232SF-E2

IC: comparator; Cmp: 2; SMT; SOP8; reel,tape; Iio: 1pA; IB: 1pA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU7232SF-E2
TME Symbol:
BU7232SF-E2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Number of comparators
2
Mounting
SMT
Case
SOP8
Operating temperature
-40...105°C
Input offset voltage
11mV
Kind of package
reel, tape
Input offset current
1pA
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Input bias current
1pA
Gross weight1 g
Certificates
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
BU7232SF-E2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 250 pcs - 0.31 USDGross price for quantities from 250 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.28 USDGross price for quantities from 1000 pcs - 0.28 USD
Net price for quantities from 2500 pcs - 0.27 USDGross price for quantities from 2500 pcs - 0.27 USD
Net price for quantities from 5000 pcs - 0.26 USDGross price for quantities from 5000 pcs - 0.26 USD