+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU7232SFVM-TR

IC: comparator; low-power; Cmp: 2; SMT; MSOP8; reel,tape; Iio: 1pA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU7232SFVM-TR
TME Symbol:
BU7232SFVM-TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
2
Mounting
SMT
Case
MSOP8
Operating temperature
-40...105°C
Input offset voltage
11mV
Kind of package
reel, tape
Input offset current
1pA
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Input bias current
1pA
Gross weight1 g
Certificates
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
BU7232SFVM-TR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.53 EURGross price for quantities from 1 pcs - 0.53 EUR
Net price for quantities from 10 pcs - 0.41 EURGross price for quantities from 10 pcs - 0.41 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 250 pcs - 0.26 EURGross price for quantities from 250 pcs - 0.26 EUR
Net price for quantities from 1000 pcs - 0.23 EURGross price for quantities from 1000 pcs - 0.23 EUR
Net price for quantities from 3000 pcs - 0.22 EURGross price for quantities from 3000 pcs - 0.22 EUR
Net price for quantities from 6000 pcs - 0.21 EURGross price for quantities from 6000 pcs - 0.21 EUR