+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BU7233YF-CGE2

IC: comparator; Cmp: 2; SMT; SOP8; reel,tape; Iio: 1pA; IB: 6nA


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
BU7233YF-CGE2
TME Symbol:
BU7233YF-CGE2

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of integrated circuit
comparator
Number of comparators
2
Mounting
SMT
Case
SOP8
Operating temperature
-40...125°C
Input offset voltage
15mV
Kind of package
reel, tape
Input offset current
1pA
Voltage supply range
± 0.9...2.75V DC/1.8...5.5V DC
Input bias current
6nA
Gross weight1 g
Certificates
See other products in this category: SMD comparators ROHM SEMICONDUCTOR,
*
BU7233YF-CGE2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.38 USDGross price for quantities from 1 pcs - 1.38 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.93 USDGross price for quantities from 25 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.87 USDGross price for quantities from 50 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 250 pcs - 0.77 USDGross price for quantities from 250 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 2500 pcs - 0.69 USDGross price for quantities from 2500 pcs - 0.69 USD