+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUB-72H

Fastener for fans and protections; Ømount.hole: 4mm; black


Manufacturer: FIX&FASTEN

Manufacturer part number:
BUB-72H
TME Symbol:
BUB-72H

Specification

Manufacturer
FIX&FASTEN
Type of mounting element
fastener for fans and protections
Panel cutout diameter
4mm
Colour
black
Material
TPE caoutchouc
Shore hardness
55
Mechanical elements features
  • dampens mechanical vibrations
  • demountable
  • for mounting other elements in Ø4,5mm hole
  • resistant to mechanical vibrations
Dimensions
Gross weight0.675 g
See other products in this category: Mounting Elements FIX&FASTEN,
*
BUB-72H
1516 in TME stock
No. of pieces (Multiple of: 4)
Minimum order quantity: 4.
Multiple of: 4.
Product available till the stock lasts
Net price for quantities from 4 pcs - 0.19 EURGross price for quantities from 4 pcs - 0.19 EUR
Net price for quantities from 12 pcs - 0.17 EURGross price for quantities from 12 pcs - 0.17 EUR
Net price for quantities from 40 pcs - 0.14 EURGross price for quantities from 40 pcs - 0.14 EUR
Net price for quantities from 100 pcs - 0.11 EURGross price for quantities from 100 pcs - 0.11 EUR
Net price for quantities from 1000 pcs - 0.08 EURGross price for quantities from 1000 pcs - 0.08 EUR