+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

BUF634P

IC: driver; buffer; DIP8; 250mA; -4÷5V; Ch: 1; 2.25÷18VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
BUF634P
TME Symbol:
BUF634P

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
driver
Kind of integrated circuit
buffer
Case
DIP8
Output current
0.25A
Output voltage
-4...5V
Number of channels
1
Mounting
THT
Supply voltage
  • 2.25...18V DC
Gross weight0.518 g
Certificates
See other products in this category: Drivers - integrated circuits TEXAS INSTRUMENTS
*
BUF634P
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 50 pcs