+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUL1102EFP

Transistor: NPN; bipolar; 450V; 4A; 30W; TO220FP; 1.23÷1.32mm


Manufacturer: STMicroelectronics

Manufacturer part number:
BUL1102EFP
TME Symbol:
BUL1102EFP

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
450V
Collector current
4A
Power dissipation
30W
Case
TO220FP
Current gain
12...23
Mounting
THT
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight2 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
BUL1102EFP
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.63 USDGross price for quantities from 10 pcs - 1.63 USD
Net price for quantities from 50 pcs - 1.08 USDGross price for quantities from 50 pcs - 1.08 USD
Net price for quantities from 100 pcs - 0.94 USDGross price for quantities from 100 pcs - 0.94 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD