+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUL49D

Transistor: NPN; bipolar; 450V; 5A; 80W; TO220AB; 1.23÷1.32mm


Manufacturer: STMicroelectronics

Manufacturer part number:
BUL49D
TME Symbol:
BUL49D

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
450V
Collector current
5A
Power dissipation
80W
Case
TO220AB
Current gain
4...60
Mounting
THT
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.965 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
BUL49D
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 50 pcs - 0.55 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Packaging method by the manufacturer:Tube = 50 pcs