+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUL58D

Transistor: NPN; bipolar; 450V; 8A; 85W; TO220AB; 1.23÷1.32mm


Manufacturer: STMicroelectronics

Manufacturer part number:
BUL58D
TME Symbol:
BUL58D

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
450V
Collector current
8A
Power dissipation
85W
Case
TO220AB
Mounting
THT
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.973 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
BUL58D
68 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.50 EURGross price for quantities from 1 pcs - 1.50 EUR
Net price for quantities from 10 pcs - 0.97 EURGross price for quantities from 10 pcs - 0.97 EUR
Net price for quantities from 25 pcs - 0.83 EURGross price for quantities from 25 pcs - 0.83 EUR
Net price for quantities from 50 pcs - 0.75 EURGross price for quantities from 50 pcs - 0.75 EUR
Net price for quantities from 100 pcs - 0.70 EURGross price for quantities from 100 pcs - 0.70 EUR
Net price for quantities from 250 pcs - 0.67 EURGross price for quantities from 250 pcs - 0.67 EUR
Packaging method by the manufacturer:Tube = 50 pcs