+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BUV48A

Transistor: NPN; bipolar; 1kV; 15A; 125W; TO247-3


Manufacturer: STMicroelectronics

Manufacturer part number:
BUV48A
TME Symbol:
BUV48A

Specification

Manufacturer
STMicroelectronics
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
1kV
Collector current
15A
Power dissipation
125W
Case
TO247-3
Mounting
THT
Kind of package
tube
Gross weight4.57 g
Certificates
See other products in this category: NPN THT transistors STMicroelectronics,
*
BUV48A
449 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.43 EURGross price for quantities from 1 pcs - 4.43 EUR
Net price for quantities from 10 pcs - 2.99 EURGross price for quantities from 10 pcs - 2.99 EUR
Net price for quantities from 30 pcs - 2.53 EURGross price for quantities from 30 pcs - 2.53 EUR
Net price for quantities from 60 pcs - 2.34 EURGross price for quantities from 60 pcs - 2.34 EUR
Net price for quantities from 120 pcs - 2.18 EURGross price for quantities from 120 pcs - 2.18 EUR
Net price for quantities from 150 pcs - 2.15 EURGross price for quantities from 150 pcs - 2.15 EUR
Net price for quantities from 300 pcs - 2.02 EURGross price for quantities from 300 pcs - 2.02 EUR
Net price for quantities from 510 pcs - 1.96 EURGross price for quantities from 510 pcs - 1.96 EUR
Net price for quantities from 1020 pcs - 1.89 EURGross price for quantities from 1020 pcs - 1.89 EUR
Packaging method by the manufacturer:Tube = 30 pcs