+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BVJRM

Dummy; 22mm; IP65


Manufacturer: SCHLEGEL

Manufacturer part number:
BVJRM
TME Symbol:
BVJRM

Specification

Manufacturer
SCHLEGEL
Type of switch accessories
dummy
Switch standard
22mm
IP rating
IP65
Gross weight6.51 g
Certificates
See other products in this category: Panel Mount Accessories SCHLEGEL,
*
BVJRM
6 in TME stock
Net price for quantities from 1 pcs - 4.69 EURGross price for quantities from 1 pcs - 4.69 EUR
Net price for quantities from 5 pcs - 4.36 EURGross price for quantities from 5 pcs - 4.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs