+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BVL50

Microswitch; 6A; 250VAC


Manufacturer: BUSSMANN

Manufacturer part number:
BVL50
TME Symbol:
BVL50

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
microswitch
Maximum current
6A
Rated voltage
250V AC
Gross weight23 g
See other products in this category: DIN Rail Sockets BUSSMANN,
*
BVL50
0 in TME stock
Net price for quantities from 20 pcs - 95.44 USDGross price for quantities from 20 pcs - 95.44 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.