+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV UI 482 0010

Transformer: encapsulated; 60VA; 115VACx2; 15V; 15V; 2A; 2A; PCB


Manufacturer: HAHN

Manufacturer part number:
BV UI 482 0010
TME Symbol:
BVUI4820010

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
60VA
Primary voltage
115V AC x2
Secondary voltage 1
15V
Secondary voltage 2
15V
Secondary winding current 1
2A
Secondary winding current 2
2A
Mounting
PCB
Conform to the norm
PN EN 61558-2-6:2000 UL 5085-1 UL 5085-3
Thermal class
Ta70C/B
Manufacturer series
BVUI
Body dimensions
83.7x70.6x47.9mm
Dimensions
Gross weight1.0713 kg
Certificates
See other products in this category: PCB transformers HAHN,
See other products from this series.:
*
BV UI 482 0010
17 in TME stock
Net price for quantities from 1 pcs - 36.83 USDGross price for quantities from 1 pcs - 36.83 USD
Net price for quantities from 6 pcs - 34.98 USDGross price for quantities from 6 pcs - 34.98 USD
Net price for quantities from 24 pcs - 32.23 USDGross price for quantities from 24 pcs - 32.23 USD
Net price for quantities from 96 pcs - 27.62 USDGross price for quantities from 96 pcs - 27.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs