+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | BULGIN | |
Type of connector | AC supply | |
Connector | socket | |
Kind of connector | male | |
Current rating | 10A | |
Rated voltage | 250V AC | |
Connector variant | C14 (E) | |
Standard | IEC 60320 | |
Mechanical mounting | for panel mounting, snap fastener | |
Leads | connectors | |
Leads dimensions | 4.8x0.8mm, 6.3x0.8mm | |
Panel thickness | max. 1.5mm | |
Contacts configuration | SPST | |
Mounting hole diameter | 21.3x45.9mm | |
Body material | polyamide | |
Backlight colour | red | |
Design | on/off switch | |
Illumination | neon lamp | |
Operating temperature | -40...70°C | |
Trade name | power entry module, power module |