+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C-101

LED holder; 3mm; one-piece; black; LEDs; UL94V-2; L: 4.2mm; Size: T-1


Manufacturer: BIVAR

Manufacturer part number:
C-101
TME Symbol:
C-101

Specification

Manufacturer
BIVAR
Type of optoelectronics accessories
LED holder
LED diameter
3mm
Holder variant
one-piece
Colour
black
Application
LEDs
Flammability rating
UL94V-2
Length
4.2mm
Body material
polyamide
Flange height
0.6mm
Size
T-1
Gross weight0.046 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Holders BIVAR,
*
C-101
24 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.24 USDGross price for quantities from 1000 pcs - 0.24 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 200 pcs