+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C-105-SR

LED holder; 5mm; one-piece; black; UL94V-2; L: 5mm; polyamide


Manufacturer: BIVAR

Manufacturer part number:
C-105-SR
TME Symbol:
C-105-SR

Specification

Manufacturer
BIVAR
Type of LED accessories
LED holder
LED diameter
5mm
Holder variant
one-piece
Colour
black
Flammability rating
UL94V-2
Length
5mm
Body material
polyamide
Flange height
0.8mm
Size
T-1 3/4
Gross weight0.064 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Holders BIVAR,
*
C-105-SR
100 in TME stock
Net price for quantities from 1 pcs - 0.51 EURGross price for quantities from 1 pcs - 0.51 EUR
Net price for quantities from 10 pcs - 0.30 EURGross price for quantities from 10 pcs - 0.30 EUR
Net price for quantities from 100 pcs - 0.27 EURGross price for quantities from 100 pcs - 0.27 EUR
Net price for quantities from 1000 pcs - 0.24 EURGross price for quantities from 1000 pcs - 0.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs