| Manufacturer | BIVAR |
| Type of LED accessories | LED holder |
| Colour | black |
| Flammability rating | UL94V-2 |
| Body material | polyamide |
| Symbol | Variant | LED diameter | Length | Size | Flange height | Kit contents | Size |
|---|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | [mm] | ||||
| C-101 | one-piece | 3 | 4.2 | T-1 | 0.6 | - | - |
| C-103-SR | one-piece | 3 | 5.1 | T-1 | 0.6 | - | - |
| C-104 | one-piece | 3 | 5 | T-1 | 0.4 | - | - |
| C-105-SR | one-piece | 5 | 5 | T-1 3/4 | 0.8 | - | - |
| C-174 | one-piece | 5 | 5.8 | T-1 3/4 | 0.8 | - | - |
| C-174L | one-piece | 5 | 9 | T-1 3/4 | 0.8 | - | - |
| C-175 | one-piece | 5 | 6.3 | T-1 3/4 | 0.6 | - | - |
| CR-101 | two-piece | 3 | 4.2 | T-1 | 0.6 | holder; ring | - |
| CR-104 | two-piece | 3 | 5 | T-1 | 0.4 | holder; ring | - |
| CR-174 | two-piece | 5 | 5.8 | T-1 3/4 | 0.8 | holder; ring | - |
| CR-174L | two-piece | 5 | 9 | T-1 3/4 | 0.8 | holder; ring | - |
| CR-175 | two-piece | 5 | 6.3 | T-1 3/4 | 0.6 | holder; ring | - |
| C-R25-SR | one-piece | - | 8.4 | - | 0.8 | - | 2x5 |
| CR-300 | two-piece | - | 7.6 | - | 0.6 | holder; ring | 2x5 |