+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR-174

LED holder; 5mm; two-piece; black; UL94V-2; L: 5.8mm; polyamide


Manufacturer: BIVAR

Manufacturer part number:
CR-174
TME Symbol:
CR-174

Specification

Manufacturer
BIVAR
Type of LED accessories
LED holder
LED diameter
5mm
Holder variant
two-piece
Colour
black
Flammability rating
UL94V-2
Length
5.8mm
Body material
polyamide
Flange height
0.8mm
Size
T-1 3/4
Kit contents
  • holder
  • ring
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Holders BIVAR,
*
CR-174
76 in TME stock
Net price for quantities from 1 set - 0.41 EURGross price for quantities from 1 set - 0.41 EUR
Net price for quantities from 10 set - 0.24 EURGross price for quantities from 10 set - 0.24 EUR
Net price for quantities from 100 set - 0.24 EURGross price for quantities from 100 set - 0.24 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 set