+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C-104

LED holder; 3mm; one-piece; black; UL94V-2; L: 5mm; polyamide


Manufacturer: BIVAR

Manufacturer part number:
C-104
TME Symbol:
C-104

Specification

Manufacturer
BIVAR
Type of LED accessories
LED holder
LED diameter
3mm
Holder variant
one-piece
Colour
black
Flammability rating
UL94V-2
Length
5mm
Body material
polyamide
Flange height
0.4mm
Size
T-1
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Holders BIVAR,
*
C-104
467 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.45 EURGross price for quantities from 1 pcs - 0.45 EUR
Net price for quantities from 10 pcs - 0.27 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 1000 pcs - 0.21 EURGross price for quantities from 1000 pcs - 0.21 EUR
Packaging method by the manufacturer:Bag = 100 pcs