+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CR-101

LED holder; 3mm; two-piece; black; UL94V-2; L: 4.2mm; polyamide

Manufacturer: BIVAR

Manufacturer part number:
CR-101
TME Symbol:
CR-101

Specification

Manufacturer
BIVAR
Type of LED accessories
LED holder
LED diameter
3mm
Holder variant
two-piece
Colour
black
Flammability rating
UL94V-2
Length
4.2mm
Body material
polyamide
Flange height
0.6mm
Size
T-1
Kit contents
  • holder
  • ring
Gross weight0.104 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Holders BIVAR,
*
CR-101
238 in TME stock
Net price for quantities from 1 set - 0.50 EURGross price for quantities from 1 set - 0.50 EUR
Net price for quantities from 10 set - 0.30 EURGross price for quantities from 10 set - 0.30 EUR
Net price for quantities from 100 set - 0.27 EURGross price for quantities from 100 set - 0.27 EUR
Net price for quantities from 1000 set - 0.23 EURGross price for quantities from 1000 set - 0.23 EUR
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 set