+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C-PS2WG/2

Cable; PS/2 socket,PS/2 plug; 2m; grey; connection 1: 1


Manufacturer: BQ CABLE

Manufacturer part number:
C-PS2WG/2
TME Symbol:
C-PS2WG/2

Specification

Manufacturer
BQ CABLE
Type of connection cable
PS/2 - PS/2
Cable length
2m
Insulation colour
grey
Version
connection 1:1
Cable/adapter structure
  • PS/2 plug
  • PS/2 socket
Gross weight82.5 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
C-PS2WG/2
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.04 EURGross price for quantities from 1 pcs - 2.04 EUR
Net price for quantities from 5 pcs - 1.84 EURGross price for quantities from 5 pcs - 1.84 EUR
Net price for quantities from 10 pcs - 1.61 EURGross price for quantities from 10 pcs - 1.61 EUR
Packaging method by the manufacturer:Cardboard = 150 pcsCardboard = 200 pcs