+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C-PS2WW/2

Cable; PS/2 plug,both sides; Len: 2m; connection 1: 1; Øcable: 5mm


Manufacturer: BQ CABLE

Manufacturer part number:
C-PS2WW/2
TME Symbol:
C-PS2WW/2

Specification

Manufacturer
BQ CABLE
Type of connection cable
PS/2 - PS/2
Cable length
2m
Core diameter
28AWG
Version
connection 1:1
Shield structure
shielded
Cable external diameter
5mm
Cable/adapter structure
  • both sides
  • PS/2 plug
Gross weight79.28 g
Certificates
See other products in this category: Computer cables and adapters BQ CABLE,
*
C-PS2WW/2
920 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.54 EURGross price for quantities from 1 pcs - 2.54 EUR
Net price for quantities from 5 pcs - 2.12 EURGross price for quantities from 5 pcs - 2.12 EUR
Net price for quantities from 10 pcs - 1.83 EURGross price for quantities from 10 pcs - 1.83 EUR
Net price for quantities from 25 pcs - 1.62 EURGross price for quantities from 25 pcs - 1.62 EUR
Packaging method by the manufacturer:
Cardboard = 175 pcsCardboard = 200 pcs