+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C-PS2WW/3

Cable; PS/2 plug,both sides; Len: 3m; connection 1: 1; Øcable: 5mm


Manufacturer: BQ CABLE

Manufacturer part number:
C-PS2WW/3
TME Symbol:
C-PS2WW/3

Specification

Manufacturer
BQ CABLE
Type of connection cable
PS/2 - PS/2
Cable length
3m
Core diameter
28AWG
Version
connection 1:1
Shield structure
shielded
Cable external diameter
5mm
Cable/adapter structure
  • both sides
  • PS/2 plug
Gross weight115.38 g
See other products in this category: Computer cables and adapters BQ CABLE,
*
C-PS2WW/3
406 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 5 pcs - 3.37 USDGross price for quantities from 5 pcs - 3.37 USD
Net price for quantities from 10 pcs - 3.03 USDGross price for quantities from 10 pcs - 3.03 USD
Net price for quantities from 25 pcs - 2.64 USDGross price for quantities from 25 pcs - 2.64 USD
Packaging method by the manufacturer:Cardboard = 100 pcsCardboard = 125 pcs