+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C10NL

Neutral link; 10.3x38mm; for DIN rail mounting; 32A


Manufacturer: BUSSMANN

Manufacturer part number:
C10NL
TME Symbol:
C10NL

Specification

Manufacturer
BUSSMANN
Type of fuse accessories
neutral link
Fuse size
10.3x38mm
Mounting
for DIN rail mounting
Maximum current
32A
Gross weight5.55 g
Certificates
See other products in this category: DIN Rail Sockets BUSSMANN,
*
C10NL
0 in TME stock
Net price for quantities from 1 pcs - 2.20 EURGross price for quantities from 1 pcs - 2.20 EUR
Net price for quantities from 3 pcs - 2.04 EURGross price for quantities from 3 pcs - 2.04 EUR
Net price for quantities from 10 pcs - 1.94 EURGross price for quantities from 10 pcs - 1.94 EUR
Net price for quantities from 20 pcs - 1.87 EURGross price for quantities from 20 pcs - 1.87 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs