+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000015

Connector: M12; plug; female; PIN: 5; angled; cables; 1m


Manufacturer: HARTING

Manufacturer part number:
C21320000000015
TME Symbol:
C21320000000015

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
5
Spatial orientation
angled
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
1m
Wire insulation material
PVC
Connector variant
with lead
Gross weight55.4 g
Certificates
See other products in this category: M12 connectors with cable HARTING,
*
C21320000000015
18 in TME stock
Net price for quantities from 1 pcs - 13.14 USDGross price for quantities from 1 pcs - 13.14 USD
Net price for quantities from 50 pcs - 11.05 USDGross price for quantities from 50 pcs - 11.05 USD
Net price for quantities from 100 pcs - 10.38 USDGross price for quantities from 100 pcs - 10.38 USD
Net price for quantities from 250 pcs - 9.41 USDGross price for quantities from 250 pcs - 9.41 USD
Net price for quantities from 500 pcs - 8.67 USDGross price for quantities from 500 pcs - 8.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.