+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000067

Connector: M12; plug; female; PIN: 3; straight; cables; 5m


Manufacturer: HARTING

Manufacturer part number:
C21320000000067
TME Symbol:
C21320000000067

Specification

Manufacturer
HARTING
Type of connector
M12
Connector
plug
Kind of connector
female
Number of pins
3
Spatial orientation
straight
Polarisation
A code - DeviceNet / CANopen
Electrical mounting
cables
Cable length
5m
Wire insulation material
PVC
Connector variant
with lead
Gross weight165.09 g
Certificates
See other products in this category: M12 connectors with cable HARTING,
*
C21320000000067
0 in TME stock
Net price for quantities from 1 pcs - 16.25 USDGross price for quantities from 1 pcs - 16.25 USD
Net price for quantities from 4 pcs - 13.93 USDGross price for quantities from 4 pcs - 13.93 USD
Net price for quantities from 8 pcs - 11.61 USDGross price for quantities from 8 pcs - 11.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.