+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000069

Cable: for sensors; M12; PIN: 4; M12 male,M12 female angled; plug


Manufacturer: HARTING

Manufacturer part number:
C21320000000069
TME Symbol:
C21320000000069

Specification

Manufacturer
HARTING
Type of connection cable
for sensors
Thread
M12
Number of pins
4
Connector variant
unshielded
Connector
plug
Wire insulation material
PUR
Application of connection lead
automatics
Cable length
0.3m
Polarisation
A code - DeviceNet / CANopen
Cable/adapter structure
  • M12 female angled
  • M12 male
Gross weight30.3 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
C21320000000069
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.35 EURGross price for quantities from 1 pcs - 16.35 EUR
Net price for quantities from 4 pcs - 14.01 EURGross price for quantities from 4 pcs - 14.01 EUR
Net price for quantities from 8 pcs - 11.68 EURGross price for quantities from 8 pcs - 11.68 EUR