+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C21320000000076

Cable: for sensors; M12; PIN: 4; M12 male,M12 female; straight


Manufacturer: HARTING

Manufacturer part number:
C21320000000076
TME Symbol:
C21320000000076

Specification

Manufacturer
HARTING
Type of connection cable
for sensors
Thread
M12
Number of pins
4
Connector variant
straight
Connector
plug
Wire insulation material
PUR
Application of connection lead
automatics
Cable length
0.6m
Polarisation
A code - DeviceNet / CANopen
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight36.5 g
Certificates
See other products in this category: Sensors - Cables HARTING,
*
C21320000000076
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 19.22 USDGross price for quantities from 1 pcs - 19.22 USD
Net price for quantities from 4 pcs - 16.41 USDGross price for quantities from 4 pcs - 16.41 USD
Net price for quantities from 8 pcs - 13.67 USDGross price for quantities from 8 pcs - 13.67 USD