+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C232HD-DDHSP-0

Module: cable integrated; UART,USB; 1.8m; 3.3VDC


Manufacturer: FTDI

Manufacturer part number:
C232HD-DDHSP-0
TME Symbol:
C232HD-DDHSP-0

Specification

Manufacturer
FTDI
Type of communications module
cable integrated
Cable length
1.8m
Supply output
3.3V DC
USB speed
Hi-Speed
Interface
  • UART
  • USB
Gross weight126 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
C232HD-DDHSP-0
220 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 38.80 EURGross price for quantities from 1 pcs - 38.80 EUR
Net price for quantities from 10 pcs - 37.74 EURGross price for quantities from 10 pcs - 37.74 EUR
Net price for quantities from 50 pcs - 37.39 EURGross price for quantities from 50 pcs - 37.39 EUR