+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C32B-2B1

Torch: LED; IPX4; 80lm,300lm; DISCOVERY; black; Ø32x108mm


Manufacturer: GP

Manufacturer part number:
C32B-2B1
TME Symbol:
C32B-2B1

Specification

Manufacturer
GP
Type of torch
LED
IP rating
IPX4
Luminosity
80lm/300lm
Manufacturer series
DISCOVERY
Colour
black
Body material
aluminium
Body dimensions
Ø32x108mm
Power supply
  • battery AAA 1,5V x3
Battery/ rechargeable battery
  • battery AAA 1,5V x3
Gross weight153.95 g
See other products in this category: Torches GP,
See other products from this series.:
*
C32B-2B1
0 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 14.17 GBPGross price for quantities from 1 set - 14.17 GBP
Net price for quantities from 6 set - 12.59 GBPGross price for quantities from 6 set - 12.59 GBP
Net price for quantities from 12 set - 10.74 GBPGross price for quantities from 12 set - 10.74 GBP
Packaging method by the manufacturer:Cardboard = 12 set