+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

C3AW1A8F

Switch: push-button; OFF-(ON),ON-ON; Illumin: none; 42VDC; PCB


Manufacturer: Aratas (Formerly Omron Components)

Manufacturer part number:
C3AW1A8F

Alternative designations: C3AW0013M

TME Symbol:
C3AW-1A-8F

Specification

Manufacturer
Aratas (Formerly Omron Components)
Type of switch
push-button
Stable positions number
2
Switching method
OFF-(ON), ON-ON
Illumination
none
Operating voltage
42V DC
Leads
leads x8
Operating Force
2N
Mechanical durability
300000 cycles
Mounting
PCB
Application
DC Brushless tools
Body dimensions
56x16x32.7mm
Button shape
rounded
Key button colour
black
Operating temperature
-20...65°C
Switches features
  • two switches
  • with potentiometer
Gross weight19.32 g
Certificates
EAN code4549734109789
See other products in this category: Standard Switches Aratas (Formerly Omron Components),
*
C3AW1A8F
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.43 GBPGross price for quantities from 1 pcs - 7.43 GBP
Net price for quantities from 5 pcs - 6.84 GBPGross price for quantities from 5 pcs - 6.84 GBP
Net price for quantities from 10 pcs - 6.49 GBPGross price for quantities from 10 pcs - 6.49 GBP
Net price for quantities from 25 pcs - 6.03 GBPGross price for quantities from 25 pcs - 6.03 GBP
Net price for quantities from 50 pcs - 5.74 GBPGross price for quantities from 50 pcs - 5.74 GBP
Net price for quantities from 100 pcs - 5.54 GBPGross price for quantities from 100 pcs - 5.54 GBP
Net price for quantities from 200 pcs - 5.35 GBPGross price for quantities from 200 pcs - 5.35 GBP
Packaging method by the manufacturer:
Cardboard = 50 pcs