+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C9TS5MD6123AARX

Capacitor: polypropylene; three-phase; Q@50Hz: 20kVAR; 415VAC; 26A

Manufacturer: KEMET

Manufacturer part number:
C9TS5MD6123AARX
TME Symbol:
C9TS5MD6123AARX

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Kind of capacitor
three-phase
Capacitor application
power factor correction
Reactive power
20kVAR
Operating voltage
415V AC
Operating current
26A
Body dimensions
Ø75x280mm
Capacitance
123µF
Mounting
M12 screw
Tolerance
-5...15%
Service life
100000h
Leads
screw terminals
Diameter
75mm
Height
280mm
Manufacturer series
C9T
Operating temperature
-25...55°C
Gross weight1.4191 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power factor correction capacitors KEMET,
See other products from this series.:
*
C9TS5MD6123AARX
0 in TME stock
Net price for quantities from 1 pcs - 99.24 USDGross price for quantities from 1 pcs - 99.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.