+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P01654621

Meter: calibrator; thermocouple; Voltage source: -10÷100mV


Manufacturer: CHAUVIN ARNOUX

Manufacturer part number:
P01654621
TME Symbol:
CA-P01654621

Specification

Manufacturer
CHAUVIN ARNOUX
Type of meter
calibrator
Kind of calibrator
thermocouple
Kind of display used
LCD
Voltage source
-10...100mV
Temperature measuring range (with K-type thermocouple)
-200...1370°C
Temperature measuring range (with J-type thermocouple)
-200...1200°C
Temperature measuring range (with B-type thermocouple)
0.6...1.8k°C
Temperature measuring range (with R-type thermocouple)
-20...1750°C
Temperature measuring range (with S-type thermocouple)
-20...1750°C
Temperature measuring range (with T-type thermocouple)
-200...400°C
Temperature measuring range (with E-type thermocouple)
-200...950°C
Temperature measuring range with N-type thermocouple
-250...1300°C
Dimensions
205x97x45mm
Measuring instrument features
operates with thermocouple types: J, K, T, E, R, S, B, N
Measuring unit
°C, °F
Illumination
yes
Power supply
  • battery AA 1,5V x6
Standard equipment
  • case
  • T/C adapter x2
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x6
Gross weight810 g
See other products in this category: Calibrators CHAUVIN ARNOUX,
*
P01654621
0 in TME stock
Net price for quantities from 1 pcs - 1 135.25 USDGross price for quantities from 1 pcs - 1 135.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.