+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA0021

Cable; Jack 3.5mm 3pin socket x2,Jack 3,5mm 4pin plug; 150mm

Manufacturer: LOGILINK

Manufacturer part number:
CA0021
TME Symbol:
CA0021

Specification

Manufacturer
LOGILINK
Type of connection cable
Jack - Jack
Version
stereo
Cable length
0.15m
Contact plating
gold-plated
Insulation colour
black
Cable/adapter structure
  • Jack 3,5mm 4pin plug
  • Jack 3.5mm 3pin socket x2
Gross weight18.7 g
Certificates
EAN code4052792028812
See other products in this category: Audio - Video Cables LOGILINK,
*
CA0021
13 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 3 pcs - 2.30 USDGross price for quantities from 3 pcs - 2.30 USD
Net price for quantities from 5 pcs - 2.14 USDGross price for quantities from 5 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs