+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA04026

Filament: PLA; 1.75mm; matte muted purple; 190÷230°C; 1kg

Manufacturer: POLYMAKER

Manufacturer part number:
CA04026
TME Symbol:
CA04026

Specification

Manufacturer
POLYMAKER
Type of filament
PLA
Filament diameter
1.75mm
Colour
matte muted purple
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
Panchroma™
Gross weight1000 g
Certificates
EAN code6938936715030
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
CA04026
0 in TME stock
Net price for quantities from 1 rol - 17.81 EURGross price for quantities from 1 rol - 17.81 EUR
Net price for quantities from 5 rol - 17.17 EURGross price for quantities from 5 rol - 17.17 EUR
Net price for quantities from 10 rol - 16.54 EURGross price for quantities from 10 rol - 16.54 EUR
No. of rolls (Multiplicity: 1)
Hardly available product