+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA0508KRX7R7BB104

Capacitor: ceramic; MLCC; 100nF; 16V; X7R; ±10%; SMD; 0508


Manufacturer: YAGEO

Manufacturer part number:
CA0508KRX7R7BB104
TME Symbol:
CA0508KRX7R7BB104

Specification

Manufacturer
YAGEO
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.1µF
Operating voltage
16V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0508
Number of capacitors
4
Operating temperature
-55...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC array capacitors YAGEO,
*
CA0508KRX7R7BB104
0 in TME stock
No. of pieces (Multiple of: 4 000)
Minimum order quantity: 4 000.
Multiple of: 4 000.
Hardly available product
Net price for quantities from 4000 pcs - 0.17 EURGross price for quantities from 4000 pcs - 0.17 EUR
Net price for quantities from 8000 pcs - 0.16 EURGross price for quantities from 8000 pcs - 0.16 EUR
Net price for quantities from 12000 pcs - 0.15 EURGross price for quantities from 12000 pcs - 0.15 EUR
Net price for quantities from 20000 pcs - 0.14 EURGross price for quantities from 20000 pcs - 0.14 EUR
Net price for quantities from 24000 pcs - 0.13 EURGross price for quantities from 24000 pcs - 0.13 EUR
Net price for quantities from 40000 pcs - 0.12 EURGross price for quantities from 40000 pcs - 0.12 EUR