+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA090-90

Fuse: PTC polymer; THT; 900mA; Ø0.81x7.6mm


Manufacturer: ECE

Manufacturer part number:
CA090-90
TME Symbol:
CA090-90

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Mounting
THT
Current rating
0.9A
Switched current
2A
Max. voltage
90V DC
Power
2.3W
Min. resistance
0.15Ω
Max resistance
700mΩ
A dimension
13mm
B dimension
16mm
C dimension
5.1mm
D dimension
7.6mm
E dimension
3.6mm
F dimension
1.4mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.81x7.6mm
Dimensions
Gross weight0.592 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
CA090-90
970 in TME stock
Net price for quantities from 5 pcs - 0.36 EURGross price for quantities from 5 pcs - 0.36 EUR
Net price for quantities from 20 pcs - 0.32 EURGross price for quantities from 20 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs