+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA14007

Filament: CoPE; 1.75mm; orange; 190÷230°C; 1kg; Table temp: 25÷60°C


Manufacturer: POLYMAKER

Manufacturer part number:
CA14007
TME Symbol:
CA14007

Specification

Manufacturer
POLYMAKER
Type of filament
CoPE
Filament diameter
1.75mm
Colour
orange
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
Panchroma™
Gross weight1.2797 kg
Certificates
EAN code6938936700111
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
CA14007
10 in TME stock
No. of rolls (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 rol - 15.65 USDGross price for quantities from 1 rol - 15.65 USD
Net price for quantities from 5 rol - 15.09 USDGross price for quantities from 5 rol - 15.09 USD
Net price for quantities from 10 rol - 14.53 USDGross price for quantities from 10 rol - 14.53 USD