+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA14008

Filament: CoPE; 1.75mm; green; 190÷230°C; 1kg; Table temp: 25÷60°C


Manufacturer: POLYMAKER

Manufacturer part number:
CA14008
TME Symbol:
CA14008

Specification

Manufacturer
POLYMAKER
Type of filament
CoPE
Filament diameter
1.75mm
Colour
green
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
Panchroma™
Gross weight1000 g
Certificates
EAN code6938936700128
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
CA14008
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 14.20 EURGross price for quantities from 1 rol - 14.20 EUR
Net price for quantities from 5 rol - 13.69 EURGross price for quantities from 5 rol - 13.69 EUR
Net price for quantities from 10 rol - 13.18 EURGross price for quantities from 10 rol - 13.18 EUR