+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CA14010

Filament: CoPE; 1.75mm; polymaker teal; 190÷230°C; 1kg; Panchroma™


Manufacturer: POLYMAKER

Manufacturer part number:
CA14010
TME Symbol:
CA14010

Specification

Manufacturer
POLYMAKER
Type of filament
CoPE
Filament diameter
1.75mm
Colour
polymaker teal
Printing temperature
190...230°C
Net weight
1kg
Table temperature
25...60°C
Manufacturer series
Panchroma™
Gross weight1000 g
Certificates
EAN code6938936700142
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
CA14010
0 in TME stock
Net price for quantities from 1 rol - 16.72 USDGross price for quantities from 1 rol - 16.72 USD
Net price for quantities from 5 rol - 16.12 USDGross price for quantities from 5 rol - 16.12 USD
Net price for quantities from 10 rol - 15.52 USDGross price for quantities from 10 rol - 15.52 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product