+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

14003-NE

Knob; thumbwheel; black; Ø16mm; for mounting potentiometers


Manufacturer: ACP

Manufacturer part number:
14003-NE

Alternative designations: CA14 14003 NE BLACK

TME Symbol:
CA14GB

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
thumbwheel
Colour
black
Knob dimensions
Ø16mm
Application
for mounting potentiometers
Related items
CA14
Dimensions
Gross weight0.283 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
14003-NE
1268 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 0.09 USDGross price for quantities from 10 pcs - 0.09 USD
Net price for quantities from 25 pcs - 0.07 USDGross price for quantities from 25 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Packaging method by the manufacturer:
Bag = 1 000 pcs