+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

14117-NE

Knob; shaft knob; black; h: 11.7mm; for mounting potentiometers


Manufacturer: ACP

Manufacturer part number:
14117-NE

Alternative designations: CA14 14117 NE BLACK

TME Symbol:
CA14W12B

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
shaft knob
Colour
black
Shaft height
11.7mm
Application
for mounting potentiometers
Related items
CA14
B dimension
3.7mm
A dimension
18.2mm
Dimensions
Gross weight0.367 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
14117-NE
1472 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 0.08 GBPGross price for quantities from 10 pcs - 0.08 GBP
Net price for quantities from 25 pcs - 0.07 GBPGross price for quantities from 25 pcs - 0.07 GBP
Net price for quantities from 100 pcs - 0.06 GBPGross price for quantities from 100 pcs - 0.06 GBP
Net price for quantities from 500 pcs - 0.04 GBPGross price for quantities from 500 pcs - 0.04 GBP
Net price for quantities from 2000 pcs - 0.03 GBPGross price for quantities from 2000 pcs - 0.03 GBP
Packaging method by the manufacturer:Bag = 5 000 pcs