+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

14187-NE

Knob; shaft knob; black; h: 18.7mm; for mounting potentiometers


Manufacturer: ACP

Manufacturer part number:
14187-NE

Alternative designations: CA14 14187 NE BLACK

TME Symbol:
CA14W19B

Specification

Manufacturer
ACP
Type of accessories for potentiometer
knob
Kind of knob
shaft knob
Colour
black
Shaft height
18.7mm
Application
for mounting potentiometers
Related items
CA14
B dimension
11.7mm
A dimension
25.2mm
Dimensions
Gross weight0.572 g
Certificates
See other products in this category: Knobs for trimmers ACP,
*
14187-NE
2410 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 100 pcsBag = 1 000 pcsBag = 2 500 pcsBag = 5 000 pcs